Telemecanique Sensors Multimode Photoelectric Sensor, 300 mm Detection Range
- RS Stock No.:
- 220-1071
- Mfr. Part No.:
- XUK0ARCTL5
- Brand:
- Telemecanique Sensors
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$294.30
(exc. GST)
$323.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $294.30 |
- RS Stock No.:
- 220-1071
- Mfr. Part No.:
- XUK0ARCTL5
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric This product is part of the XU range, an offer of photoelectric sensors. This general purpose photoelectric sensor in XUK compact 50mm x 50mm design. It has a multimode detection system. The enclosure is made of PBT with PMMA lens. Its dimensions are 18mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.175kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE, CSA and UL.
1 NO or 1 NC programmable
Wire insulation material - PvR
IP degree of protection IP65
Wire insulation material - PvR
IP degree of protection IP65
Specifications
Attribute | Value |
---|---|
Detection Type | Multimode |
Detection Range | 300 mm |
Output Type | Relay |
Electrical Connection | Cable |
Series | XUK |
Related links
- Telemecanique Sensors Multimode Photoelectric Sensor, Barrel...
- Telemecanique Sensors Multimode Photoelectric Sensor, Compact...
- Telemecanique Sensors Multimode Photoelectric Sensor, Block...
- Telemecanique Sensors Multimode Photoelectric Sensor, Block...
- Telemecanique Sensors Multimode Photoelectric Sensor, Block...
- Telemecanique Sensors Multimode Photoelectric Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor, Compact...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...