Telemecanique Sensors Background Suppression Photoelectric Sensor, Miniature Sensor, 300 mm Detection Range
- RS Stock No.:
- 212-1816
- Mfr. Part No.:
- XUM8ANXBM8
- Brand:
- Telemecanique Sensors
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.30
(exc. GST)
$185.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.30 |
- RS Stock No.:
- 212-1816
- Mfr. Part No.:
- XUM8ANXBM8
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Telemecanique Sensor's new miniature photoelectric sensors are known for robust and reliable sensors since 1924, introduces a new generation of photoelectric sensors. It is a BGS detection model and has NPN logic with 350 mm sensing distance. It uses M8 connector for electric connection. This range completes the large Telemecanique Sensors portfolio and provides an optimum offer for photoelectric sensor applications.
Easy product selection
Simple integration
Top level quality & performance
Simple integration
Top level quality & performance
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Background Suppression |
Detection Range | 300 mm |
Output Type | NPN |
Electrical Connection | M8 Connector |
Terminal Type | M8 4 Pin Connector |
Light Source | LED |
IP Rating | IP65, IP67 |
Response Time | 0,5 ms |
Maximum Operating Temperature | +55°C |
Series | XUM8 |
Housing Material | Plastic |
Minimum Operating Temperature | -30°C |
Related links
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Sick Energetic Photoelectric Sensor, Miniature Sensor, 300 mm...
- Sick Background Suppression Photoelectric Sensor, Miniature...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Sick Background Suppression Photoelectric Sensor, Rectangular...