- RS Stock No.:
- 215-7231
- Mfr. Part No.:
- E3ZM-T88
- Brand:
- Omron
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$574.36
(exc. GST)
$631.80
(inc. GST)
Units | Per unit |
1 + | $574.36 |
- RS Stock No.:
- 215-7231
- Mfr. Part No.:
- E3ZM-T88
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron photoelectric sensor in compact stainless steel housing. It is through-beam type sensor. It has compact size SUS 316L housing for highest mechanical protection. It is tested detergent and chemical resistance (certified by Henkel-Ecolab). It has watertight construction for highest protection when cleaned with high pressure.
It offers reverse polarity protection and output short circuit protection
It has infrared LED light source
It has IP67 and IP69K degree of protection
It has response time of 1ms maximum
It has infrared LED light source
It has IP67 and IP69K degree of protection
It has response time of 1ms maximum
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 800 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Series | E3ZM |
Related links
- Carlo Gavazzi Diffuse Photoelectric Sensor 800 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 800 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 800 mm...
- Telemecanique Sensors Diffuse Photoelectric Sensor 800 mm Detection Range
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 800 mm Detection Range