- RS Stock No.:
- 215-7203
- Mfr. Part No.:
- E3S-CR61 5M
- Brand:
- Omron
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$663.71
(exc. GST)
$730.08
(inc. GST)
Units | Per unit |
1 + | $663.71 |
- RS Stock No.:
- 215-7203
- Mfr. Part No.:
- E3S-CR61 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3S-C photoelectric sensor is oil-resistive, compact photoelectric sensor in metal housing. It is retro-reflective vertical model. It is prewired sensor with cable length of 5m.
E3S-C meets the IP67 requirements of the IEC standards and 6P of the NEMA standards
The operation panel has the NPN/PNP output selector
It has high shock resistance of 1,000m/s2
It has enhanced mutual interference prevention
It has easy optical axis alig
The operation panel has the NPN/PNP output selector
It has high shock resistance of 1,000m/s2
It has enhanced mutual interference prevention
It has easy optical axis alig
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 3 m |
Output Type | NPN/PNP |
Electrical Connection | Cable 5 m |
Series | E3S |
Related links
- BALLUFF Retroreflective Photoelectric Sensor 3 m Detection Range
- Sick Retroreflective Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 1 mm → 5 mm Detection Range
- Sick Retroreflective Photoelectric Sensor 6 m Detection Range