Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 215-7196
- Mfr. Part No.:
- E3RA-DP21
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$177.85
(exc. GST)
$195.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $177.85 |
- RS Stock No.:
- 215-7196
- Mfr. Part No.:
- E3RA-DP21
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron compact E3RA series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensors LED status indicator can be viewed from long distances and wide angles. It is diffuse-reflective type sensor with Plastic body. It has M12 connector.
It offers simple selection
It has simple installation
It provides non-stop detection
It offers high quality and reliability
It has high EMC protection
It has high light immunity
It has robust and waterproof housing
It has simple installation
It provides non-stop detection
It offers high quality and reliability
It has high EMC protection
It has high light immunity
It has robust and waterproof housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Series | E3RA |
Related links
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Through Beam Photoelectric Sensor, Cylindrical Sensor, 100...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range