Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 → 4000 mm Detection Range
- RS Stock No.:
- 214-7914
- Mfr. Part No.:
- E3RA-RN11 2M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$190.17
(exc. GST)
$209.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $190.17 |
- RS Stock No.:
- 214-7914
- Mfr. Part No.:
- E3RA-RN11 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron photoelectric sensor with M18 radial has plastic body including 2 m cable
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 100 → 4000 mm |
Output Type | NPN |
Electrical Connection | Cable 2 m |
Series | E3FA/E3RA/E3FB/E3RB |
Related links
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4000 mm...
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 7 m...