Omron Diffuse Photoelectric Sensor, Block Sensor, 60 mm → 120 mm Detection Range
- RS Stock No.:
- 215-5452
- Mfr. Part No.:
- E3Z-L66
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$413.74
(exc. GST)
$455.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $413.74 |
- RS Stock No.:
- 215-5452
- Mfr. Part No.:
- E3Z-L66
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron photoelectric sensor, from the series E3Z, is a thin beam type reflective type of sensor and has built-in amplifier. It is easy to operate and reliable.
It uses IP67 and IP69k degree of protection.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 60 mm → 120 mm |
Output Type | NPN |
Electrical Connection | M8 Connector |
Series | E3Z |
Related links
- Omron Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 90 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 20 → 300 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 100 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 60 mm Detection Range
- Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range