Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 214-8035
- Distrelec Article No.:
- 302-22-991
- Mfr. Part No.:
- ZX1-LD100A86 0.5M
- Brand:
- Omron
Price Each**
$1,949.28
(exc. GST)
$2,144.21
(inc. GST)
On back order for despatch 03/02/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,949.28 |
**price indicative
- RS Stock No.:
- 214-8035
- Distrelec Article No.:
- 302-22-991
- Mfr. Part No.:
- ZX1-LD100A86 0.5M
- Brand:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 600 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 50 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Diffuse Photoelectric Sensor 3 → 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 90 mm Detection Range