Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range
- RS Stock No.:
- 214-7147
- Distrelec Article No.:
- 302-29-817
- Mfr. Part No.:
- E3Z-G81-M3J
- Brand:
- Omron
Subtotal (1 unit)**
$262.41
(exc. GST)
$288.65
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $262.41 |
**price indicative
- RS Stock No.:
- 214-7147
- Distrelec Article No.:
- 302-29-817
- Mfr. Part No.:
- E3Z-G81-M3J
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 25 mm | |
Output Type | PNP | |
Electrical Connection | M8 Pre-Wired Connector 4 Pin | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 24V | |
Light Source | Infrared | |
IP Rating | IP64 | |
Maximum Current | 25 mA | |
Response Time | 1 ms | |
Minimum Operating Temperature | -25°C | |
Housing Material | ABS | |
Series | E3Z | |
Maximum Operating Temperature | +55°C | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 25 mm | ||
Output Type PNP | ||
Electrical Connection M8 Pre-Wired Connector 4 Pin | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 24V | ||
Light Source Infrared | ||
IP Rating IP64 | ||
Maximum Current 25 mA | ||
Response Time 1 ms | ||
Minimum Operating Temperature -25°C | ||
Housing Material ABS | ||
Series E3Z | ||
Maximum Operating Temperature +55°C | ||
Standards Met CE | ||
Related links
- Omron Through Beam Photoelectric Sensor 25 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 25 mm Detection Range
- Omron Background Suppression Distance Sensor 25 mm → 300 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Through Beam Photoelectric Sensor 10000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range