Omron Through Beam Photoelectric Sensor, Block Sensor, 15000 mm Detection Range
- RS Stock No.:
- 262-8910
- Mfr. Part No.:
- E3Z-T81 2M
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$314.06
(exc. GST)
$345.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $314.06 |
- RS Stock No.:
- 262-8910
- Mfr. Part No.:
- E3Z-T81 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 15000 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Related links
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15000 mm...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
- Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 15000...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15 mm...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
- Omron Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range
- Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor,...