Omron Limited Reflective Photoelectric Sensor, Block Sensor, 5 → 30 mm Detection Range
- RS Stock No.:
- 214-7140
- Mfr. Part No.:
- E3T-SL24 5M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$247.01
(exc. GST)
$271.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $247.01 |
- RS Stock No.:
- 214-7140
- Mfr. Part No.:
- E3T-SL24 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3T series photoelectric sensor have diffuse sensing method. This photoelectric sensor have DC 3 wire connection with PNP output and it also have cable of length 5 m.
Pulse synchronisation for high ambient light immunity
IP degree of protection is IP67
IP degree of protection is IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Limited Reflective |
Detection Range | 5 → 30 mm |
Output Type | PNP |
Electrical Connection | Cable |
Series | E3T |
Related links
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 30 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 5 →...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 15 mm...
- Omron Convergent Photoelectric Sensor, 5 → 30 mm Detection Range
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 60 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range