Recently searched

    SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

    Subtotal (1 unit)**

    $140.27

    (exc. GST)

    $154.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    47 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$140.27

    **price indicative

    RS Stock No.:
    212-3134
    Mfr. Part No.:
    GRTE18S-N1347
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Barrel

    Detection Type

    Energetic

    Detection Range

    5 mm → 550 mm

    Output Type

    Light Switching, NPN

    Switching Mode

    Light Switching

    Electrical Connection

    Cable

    Maximum DC Voltage

    30V

    Terminal Type

    3 Wire

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.001 seconds

    Series

    GR18S

    Maximum Operating Temperature

    +55°C

    Minimum Operating Temperature

    -25°C

    Housing Material

    Plastic

    Related links