- RS Stock No.:
- 212-3118
- Mfr. Part No.:
- GRTE18-P2412V
- Brand:
- Sick
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$274.13
(exc. GST)
$301.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $274.13 |
- RS Stock No.:
- 212-3118
- Mfr. Part No.:
- GRTE18-P2412V
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
At a glance
High mechanical ruggedness due to stainless-steel housing 1.4404 /316L
Ecolab-certified - resistant to acidic and alkaline cleaning and disinfecting agents
IP67, IP68 and IP69K enclosure rating – for washdown applications
M18 thread
M12 male connector and 2 m cable variants
Ecolab-certified - resistant to acidic and alkaline cleaning and disinfecting agents
IP67, IP68 and IP69K enclosure rating – for washdown applications
M18 thread
M12 male connector and 2 m cable variants
Your Benefit
Simple M18 thread design ensures quick and space-saving mounting
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Ecolab certifies the use of the GR18 Inox in the field of food processing and in other areas with chemical cleaning processes
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Ecolab certifies the use of the GR18 Inox in the field of food processing and in other areas with chemical cleaning processes
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
The cylindrical photoelectric sensors of the GR18 Inox product family are characterized by a corrosion-resistant V4A (316L) stainless-steel housing. Due to its M18 housing design in short and standard housing lengths, they can be used universally in many applications. The special sealing concept, based on the chemical-resistant O-ring seals, prevents liquids from entering the sensor. Various male connector and connection variants round out the product portfolio.
Applications
Consumer goods industry, food and beverage industry (breweries, dairies, slaughterhouses, food processing and packaging lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Sensing of loading cart position
Detection of the product at the meat slicer infeed
Product detection in a hygienic environment
Panel detection
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Sensing of loading cart position
Detection of the product at the meat slicer infeed
Product detection in a hygienic environment
Panel detection
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Energetic |
Detection Range | 3 mm → 115 mm |
Output Type | Light/Dark Switching, PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | 0.001 seconds |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Stainless Steel |
Series | GR18 Inox |
Related links
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 350 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 3 → 115 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 800 mm → 1 m...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 3 → 115...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 3 → 350...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 1 m...