- RS Stock No.:
- 212-2953
- Mfr. Part No.:
- WS/WE150-P132
- Brand:
- Sick
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$464.62
(exc. GST)
$511.08
(inc. GST)
Units | Per unit |
1 + | $464.62 |
- RS Stock No.:
- 212-2953
- Mfr. Part No.:
- WS/WE150-P132
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
At a glance
Extra small plastic housing
IP 67 enclosure rating
Highly visible red light
Light or dark switching selectable by wire
IP 67 enclosure rating
Highly visible red light
Light or dark switching selectable by wire
Your Benefit
Reliable detection of the smallest objects, regardless of color or surface qualities
Detection of objects regardless of color or surface qualities
Suitable for high-speed applications
Detection of objects regardless of color or surface qualities
Suitable for high-speed applications
The W150 photoelectric sensors product family includes a background suppression sensor, an energetic proximity sensor, a retro-reflective sensor and a through-beam photoelectric sensor. This product family features an extra small design, which enables usage in the smallest of machines.
Applications
Brackets included with delivery, ensuring quick and easy installation
Highly visible red light simplifies alignment
Highly visible red light simplifies alignment
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 4.4 m |
Output Type | Light/Dark Switching, PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Polarized Red Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | W150 |