- RS Stock No.:
- 212-2952
- Mfr. Part No.:
- WS/WE12L-2P431
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,675.30
(exc. GST)
$1,842.83
(inc. GST)
Units | Per unit |
1 + | $1,675.30 |
- RS Stock No.:
- 212-2952
- Mfr. Part No.:
- WS/WE12L-2P431
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Best-in-class retro-reflective laser performance in a metal housing
Teflon® coating available
Precise autocollimation optics
Adjustable focus on retro-reflective sensors
High switching frequency of 2.5 kHz
Connection via cable or rotatable connector
Mounting options with through holes, blind holes, oblong holes and dovetail
Laser protection class 1 or 2
Teflon® coating available
Precise autocollimation optics
Adjustable focus on retro-reflective sensors
High switching frequency of 2.5 kHz
Connection via cable or rotatable connector
Mounting options with through holes, blind holes, oblong holes and dovetail
Laser protection class 1 or 2
Your Benefit
Reliable object detection of small objects due to superior ASIC (application-specific integrated circuit) technology combined with innovative laser technology
Red light laser technology provides quick and easy alignment of sensor
Rugged metal housing (available with Teflon® coating) withstands harsh environments
Laser protection class 1 or 2 for eye safety
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation
Red light laser technology provides quick and easy alignment of sensor
Rugged metal housing (available with Teflon® coating) withstands harsh environments
Laser protection class 1 or 2 for eye safety
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation
The W12L-2 series of photoelectric sensors features laser technology that is optimally designed for individual applications. These sensors provide reliable object detection, fast response times and are enclosed in a rugged metal housing, which is ideal for use in all types of industrial applications.
Applications
Component detection in a crossbar robot
Component detection in a crossbar robot
Positioning of the sheet pallet
Automated part infeed and outfeed
Fine positioning of the x and y axes in the driving and lifting unit
Component detection in a crossbar robot
Positioning of the sheet pallet
Automated part infeed and outfeed
Fine positioning of the x and y axes in the driving and lifting unit
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 80 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Polarized Red Light |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -10°C |
Housing Material | Metal |
Series | W12-2 Laser |
Maximum Operating Temperature | +50°C |