- RS Stock No.:
- 210-3979
- Mfr. Part No.:
- GTB2S-P1311
- Brand:
- Sick
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$271.81
(exc. GST)
$298.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $271.81 |
- RS Stock No.:
- 210-3979
- Mfr. Part No.:
- GTB2S-P1311
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
At a glance
Complete product family of photoelectric sensors in a tried-and-tested sensor design
Adjustable BGS photoelectric proximity sensor with an sensing range up to 120 mm
Optical performance data that exceeds market standards for sensing range and housing design
Reliable detection of jet-black, poorly reflective and highly reflective objects
PinPoint LED ensures high sensing ranges and reliable object detection
Adjustable BGS photoelectric proximity sensor with an sensing range up to 120 mm
Optical performance data that exceeds market standards for sensing range and housing design
Reliable detection of jet-black, poorly reflective and highly reflective objects
PinPoint LED ensures high sensing ranges and reliable object detection
Your Benefit
Reliable object detection in confined environments helps cut costs and save space
Sub-miniature housing enables seamless integration and creates opportunities for new machine designs
Tried-and-tested, rugged housing design can be easily integrated into compact machines and systems
Complete, ultra-small product family with operating functions for every application
The 45-degree tilted cable entry offers maximum installation flexibility with additional soft rubber bearings to absorb vibrations and tensile loads
Sub-miniature housing enables seamless integration and creates opportunities for new machine designs
Tried-and-tested, rugged housing design can be easily integrated into compact machines and systems
Complete, ultra-small product family with operating functions for every application
The 45-degree tilted cable entry offers maximum installation flexibility with additional soft rubber bearings to absorb vibrations and tensile loads
Machines and systems are becoming more compact while the space available for sensors is shrinking. Sub-miniature sensors in the G2S product family feature a rugged, compact housing that can be integrated into various applications with limited space. These sensors feature a long sensing range with reliable object detection.
Applications
Accurate alignment of trays with intelligent detection attachment
Detection of solar wafers using miniature proximity sensor
Detection of solar wafers using miniature proximity sensor
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 1 mm → 18 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 3 Wire |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 0.0006 seconds |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Series | G2S |
Maximum Operating Temperature | +50°C |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Miniature...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 2...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Rectangular...