Sick Background Suppression Photoelectric Sensor, Miniature Sensor, 1 → 36 mm Detection Range
- RS Stock No.:
- 266-8058
- Mfr. Part No.:
- GTB2S-E1331
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$271.81
(exc. GST)
$298.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $271.81 |
- RS Stock No.:
- 266-8058
- Mfr. Part No.:
- GTB2S-E1331
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
Machines and systems are becoming more compact while the space available for sensors is shrinking. Sub-miniature sensors in the G2S product family feature a rugged, compact housing that can be integrated into various applications with limited space.
These sensors feature a long sensing range with reliable object detection.
At a glance
Complete product family of photoelectric sensors in a tried-and-tested sensor design
Adjustable BGS photoelectric proximity sensor with an sensing range up to 120 mm
Optical performance data that exceeds market standards for sensing range and housing design
Reliable detection of jet-black, poorly reflective and highly reflective objects
Pinpoint LED ensures high sensing ranges and reliable object detection
Adjustable BGS photoelectric proximity sensor with an sensing range up to 120 mm
Optical performance data that exceeds market standards for sensing range and housing design
Reliable detection of jet-black, poorly reflective and highly reflective objects
Pinpoint LED ensures high sensing ranges and reliable object detection
Your Benefit
Reliable object detection in confined environments helps cut costs and save space
Sub-miniature housing enables seamless integration and creates opportunities for new machine designs
Tried-and-tested, rugged housing design can be easily integrated into compact machines and systems
Complete, ultra-small product family with operating functions for every application
The 45-degree tilted cable entry offers maximum installation flexibility with additional soft rubber bearings to absorb vibrations
and tensile loads
Sub-miniature housing enables seamless integration and creates opportunities for new machine designs
Tried-and-tested, rugged housing design can be easily integrated into compact machines and systems
Complete, ultra-small product family with operating functions for every application
The 45-degree tilted cable entry offers maximum installation flexibility with additional soft rubber bearings to absorb vibrations
and tensile loads
Applications
Detects electronic cards
Integrates with gripper arms for pick-and-place robotic applications
Detects plastic containers
Detects solar cells
Integrates with gripper arms for pick-and-place robotic applications
Detects plastic containers
Detects solar cells
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Background Suppression |
Detection Range | 1 → 36 mm |
Output Type | NPN |
Electrical Connection | 3 Wire Cable |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Terminal Type | Wire |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | < 0.6 ms |
Housing Material | ABS, Plastic |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +50°C |
Series | G2S |
Standards Met | CE, cULus Listed |
Related links
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Proximity Photoelectric Sensor, Rectangular Sensor, 1 → 36 mm...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Miniature...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 36...
- Sick Background Suppression Photoelectric Sensor, Miniature...