Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3 m Detection Range
- RS Stock No.:
- 187-1809
- Mfr. Part No.:
- O200.RR-GD1E.72NV/T003
- Brand:
- Baumer
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$248.05
(exc. GST)
$272.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $248.05 |
- RS Stock No.:
- 187-1809
- Mfr. Part No.:
- O200.RR-GD1E.72NV/T003
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Baumer Miniature Retro-reflective sensor
Nominal detection Range 4m
Light Source: Pulsed red LED
Output Push-Pull
Teach-in: Remote / 1-Step Teach-in
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
Nominal detection Range 4m
Light Source: Pulsed red LED
Output Push-Pull
Teach-in: Remote / 1-Step Teach-in
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 3 m |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <500 μs |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Maximum Operating Temperature | +50°C |
Mounting Type | Cable Mount |
Standards Met | CE, cULus |
Related links
- Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 800...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 8 m...
- Baumer Background Suppression Photoelectric Sensor, Block Sensor,...
- Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m...
- Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 4.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 5 mm...