- RS Stock No.:
- 205-4972
- Mfr. Part No.:
- WL8G-P2131
- Brand:
- Sick
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$238.06
(exc. GST)
$261.87
(inc. GST)
Units | Per unit |
1 + | $238.06 |
- RS Stock No.:
- 205-4972
- Mfr. Part No.:
- WL8G-P2131
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overview
The WL8G is a high-quality, miniature retro-reflective clear material photoelectric sensor for detection of transparent objects in close-range applications. Autocollimation optics enable the reflector to be positioned as close to the sensor's front face as necessary. The housing design, with M3 threaded mounting holes, ensures easy and secure installation.
At a glance
Autocollimation
Standard miniature housing with M3 threaded mounting holes
Light/dark switching selectable via rotary switch
Adjustable sensing range
Necessary accessories are included with delivery
Standard miniature housing with M3 threaded mounting holes
Light/dark switching selectable via rotary switch
Adjustable sensing range
Necessary accessories are included with delivery
Your Benefit
Reliable object detection of transparent objects even at the shortest distances (no blind spot) or through narrow gaps
Highly visible light spot makes alignment quick and easy
Reliable detection of all materials, including small and/or transparent objects, min. attenuation 15 %
All necessary accessories (bracket and reflector) are included with delivery, reducing installation and procurement costs
M3 mounting hole provides quick installation
Highly visible light spot makes alignment quick and easy
Reliable detection of all materials, including small and/or transparent objects, min. attenuation 15 %
All necessary accessories (bracket and reflector) are included with delivery, reducing installation and procurement costs
M3 mounting hole provides quick installation
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 3 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Response Time | 500 μs |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Maximum Operating Temperature | +55°C |
Series | W8G |
Related links
- Panasonic Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Through Beam Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- Sick Background Suppression Photoelectric Sensor 30 mm → 300 mm...
- Sick Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Sick Retroreflective Photoelectric Sensor 4 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 8 m Detection Range