Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 205-4856
- Mfr. Part No.:
- WL4S-3P2232
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$294.19
(exc. GST)
$323.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $294.19 |
- RS Stock No.:
- 205-4856
- Mfr. Part No.:
- WL4S-3P2232
- Brand:
- Sick
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m...
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...