Festo Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- RS Stock No.:
- 203-1312
- Mfr. Part No.:
- SOOD-BS-R-PN-30
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$305.09
(exc. GST)
$335.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $305.09 |
- RS Stock No.:
- 203-1312
- Mfr. Part No.:
- SOOD-BS-R-PN-30
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Festo SOOD series block structure photoelectric sensor has a diffuse sensing method with background suppression. The maximum sensing range is 30mm. It has a push-pull switching output such as PNP (light switching) and NPN (dark switching).
Type of light = red LED
Electrical connection = cable
UL certified
Electrical connection = cable
UL certified
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 30 mm |
Output Type | NPN/PNP |
Electrical Connection | Cable With Plug |
Series | SOOD |
Related links
- Festo Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 80 mm Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- Festo Retroreflective Photoelectric Sensor, Block Sensor, 1 m...
- Festo Light Barrier Photoelectric Sensor, Block Sensor, 2 m Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
- Festo Diffuse with Background Suppression Photoelectric Sensor,...
- Festo Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range