Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 188-5220
- Mfr. Part No.:
- PC50CNR10RP
- Brand:
- Carlo Gavazzi
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$346.88
(exc. GST)
$381.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $346.88 |
- RS Stock No.:
- 188-5220
- Mfr. Part No.:
- PC50CNR10RP
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PC50CNR. is a generalpurpose retro-reflective sensor in a compact squared 17 x 50 x 50 mm reinforced PC/ABS-housing. It is useful in applications where basic sensors provide adequate sensing performance. The long sensing range in addition to sensitivity adjustment gives a very flexible sensor. Light and dark operation is switch Selectable.
Range: 10 m
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 12 to 240 VDC and 24 to 240 VAC, 50/60 Hz
Output: Relay 3 A, 30 VDC, 240 VAC
Make and break switching function
LED-indication for output ON, signal stability and supply ON
High EMC immunity
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 12 to 240 VDC and 24 to 240 VAC, 50/60 Hz
Output: Relay 3 A, 30 VDC, 240 VAC
Make and break switching function
LED-indication for output ON, signal stability and supply ON
High EMC immunity
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 m |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Terminal Type | Cable |
IP Rating | IP67 |
Response Time | <25 ms |
Minimum Operating Temperature | -20°C |
Housing Material | ABS, PC |
Series | PC50 |
Maximum Operating Temperature | +60°C |
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...