SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor

Bulk discount available

Subtotal (1 unit)*

$155.32

(exc. GST)

$170.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$155.32
5 +$150.95

*price indicative

RS Stock No.:
184-6311
Mfr. Part No.:
GRL18S-P2431
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

4-Pin M12

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

30mA

Standards/Approvals

CE Certified, cULus Listed

Response Time

0.5ms

Hazardous Area Certification

NO

Series

GR18S

Mount Type

Threaded

Housing Material

Metal, ABS, Brass

Detection Range

60 mm → 6 m

COO (Country of Origin):
MY

Sick GR18S Series Photoelectric Sensor, 100mA Maximum Current, IP67 - GRL18S-P2431


This photoelectric sensor is a retroreflective, cylindrical device designed for industrial automation tasks where non-contact object detection is required. It emits visible red light and monitors a returned beam via a reflector, offering compact, threaded housing and a 4-pin M12 connector for straightforward integration in control systems.

Features & Benefits


• Visible red LED ensures clear detection at long range
• Response time 0.5 MS supports fast switching operations
• PNP output allows direct sourcing to PLC inputs
• IP67 enclosure permits use in wet or dusty environments
• Supply range 10V to 30V DC accommodates varied control voltages
• Output current up to 100 mA enables direct drive of small loads

Applications


• Suitable for part presence detection on conveyor systems
• Ideal for web edge monitoring with retroreflective targets
• Used for object counting in packaging machinery
• Can be used for safety interlocks requiring non-contact sensing
• Suitable for inspection stations using reflective tape markers

What connector and wiring format does it use?


It employs a male M12, 4-pin connector with standard wiring for sensor to actuator interfaces.

How does it indicate operating status and detection?


Two LEDs provide status: a green LED for power and a yellow LED that shows received-beam condition.

What environmental temperatures can it operate within?


It functions across an ambient range from −25 °C to +55 °C for normal operation and can be stored between −40 °C and +70 °C.

What protection and materials are used for harsh conditions?


The housing combines metal, nickel-plated brass and ABS, and the unit meets IP67 ingress protection for dust and temporary immersion.

Which light characteristics define its sensing performance?


It emits 650 nm visible light from a PinPoint LED with a measured spot size appropriate for reflector-based detection at several metres.

Related links