- RS Stock No.:
- 182-6572
- Mfr. Part No.:
- XUB2BKSWM12T
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 30/08/2024
Added
Price (ex. GST) Each
$124.48
(exc. GST)
$136.93
(inc. GST)
Units | Per unit |
1 + | $124.48 |
- RS Stock No.:
- 182-6572
- Mfr. Part No.:
- XUB2BKSWM12T
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarized reflex, laser reflex & thru-beam in the 4 most popular form-factors worldwide. Applicative sensors for material handling, packaging, labeling (fork sensors technology) , assembly, food & beverage.
Specifications
Attribute | Value |
---|---|
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | Solid State |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 24V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP65, IP67, IP69K |
Maximum Current | 35 mA |
Response Time | <1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Brass |
Series | XUB2B |
Maximum Operating Temperature | +55°C |
Related links
- RS PRO Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m...
- Sick Fork Sensor Photoelectric Sensor, 15 mm Detection Range
- Sick Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Sick Retroreflective Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Receiver 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range