- RS Stock No.:
- 374-2016
- Mfr. Part No.:
- E3ZT812M
- Brand:
- Omron
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$295.18
(exc. GST)
$324.70
(inc. GST)
Units | Per unit |
1 - 2 | $295.18 |
3 + | $286.91 |
- RS Stock No.:
- 374-2016
- Mfr. Part No.:
- E3ZT812M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Note
For suitable reflector see stock no. 171-3779 (3m range)
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 15 m |
Output Type | PNP |
Electrical Connection | 4-Wire Cable 2m |
Maximum DC Voltage | 26.4V |
Light Source | Infrared |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 1 ms |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3Z |
Related links
- Eaton Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 15 m Detection Range
- Sick Through Beam Photoelectric Sensor 15 m Detection Range
- Sick Retroreflective Photoelectric Sensor 15 m Detection Range
- Panasonic Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Retroreflective Photoelectric Sensor 15 m Detection Range