- RS Stock No.:
- 171-3741
- Mfr. Part No.:
- E3SAD32
- Brand:
- Omron
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$438.75
(exc. GST)
$482.63
(inc. GST)
Units | Per unit |
1 - 2 | $438.75 |
3 - 4 | $421.18 |
5 + | $403.64 |
- RS Stock No.:
- 171-3741
- Mfr. Part No.:
- E3SAD32
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E3S-A High Performance General Purpose Sensors
General purpose photoelectric detectors
High performance small DC sensors offer improved sensing distances, up to 7m
Fast 0.5 ms response time for high-speed sensing
Light or Dark on, selectable
Short-circuit and reverse polarity protected
Self-diagnostic functions
Meets NEMA 4X, 6 and IP67
Fast 0.5 ms response time for high-speed sensing
Light or Dark on, selectable
Short-circuit and reverse polarity protected
Self-diagnostic functions
Meets NEMA 4X, 6 and IP67
Note
Format (horizontal or vertical) refers to cable-entry.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | PNP |
Electrical Connection | 3-Wire Cable 2m |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3S |
Housing Material | PBT |
Related links
- RS PRO Diffuse Photoelectric Sensor 700 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 700 mm...
- Idec Diffuse Photoelectric Sensor 700 mm Detection Range
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- Sick Through Beam Photoelectric Sensor 700 mm Detection Range
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range