Omron Diffuse Photoelectric Sensor, Barrel Sensor, 700 mm Detection Range
- RS Stock No.:
- 775-4420
- Mfr. Part No.:
- E3RB-DP23
- Brand:
- Omron
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$207.78
(exc. GST)
$228.56
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $207.78 |
3 + | $199.49 |
- RS Stock No.:
- 775-4420
- Mfr. Part No.:
- E3RB-DP23
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3RB Compact Radial Photoelectric Sensors
The E3RB range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Radial type increasing the mounting flexibility
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | E3RB |
Housing Material | Nickel Plated Brass |
Related links
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 1000 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 150 mm Detection Range