- RS Stock No.:
- 125-4567
- Mfr. Part No.:
- PM-Y65
- Brand:
- Panasonic
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.47
(exc. GST)
$32.42
(inc. GST)
Units | Per unit |
1 + | $29.47 |
- RS Stock No.:
- 125-4567
- Mfr. Part No.:
- PM-Y65
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PM-65 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-65 series compact U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 6 mm |
Output Type | NPN |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 24V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP40 |
Maximum Current | 50 mA |
Response Time | 20 μs, 80 μs |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) |
Series | PM-65 |
Mounting Type | Chassis Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Standards Met | IEC |
Related links
- RS PRO Through Beam Photoelectric Sensor 30 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, 80 mm Detection Range
- Sick Optical Photoelectric Sensor 120 MM Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 50 mm...
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 mm...
- RS PRO Through Beam Photoelectric Sensor 5 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 80 mm...
- Sick Fork Sensor Photoelectric Sensor, 15 mm Detection Range