Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
- RS Stock No.:
- 125-4549
- Distrelec Article No.:
- 300-75-685
- Mfr. Part No.:
- PM-Y45-P
- Brand:
- Panasonic
Price (ex. GST) Each**
$34.68
(exc. GST)
$38.15
(inc. GST)
25 In AU stock for next working day delivery*
211 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $34.68 |
**price indicative
Related links
- Panasonic Through Beam Photoelectric Sensor 6 mm Detection Range
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer