ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 191-589
- Mfr. Part No.:
- O6P200
- Brand:
- ifm electronic
Subtotal (1 unit)**
$189.15
(exc. GST)
$208.07
(inc. GST)
On back order for despatch 20/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $189.15 |
**price indicative
- RS Stock No.:
- 191-589
- Mfr. Part No.:
- O6P200
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0.05 → 5 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.05 → 5 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Related links
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 2.5 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.03 → 4 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.2 → 15 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.1 → 7 m...
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.15 → 1.5 m...