ifm electronic Retroreflective Photoelectric Sensor, Square Sensor, 8 m Detection Range
- RS Stock No.:
- 191-240
- Mfr. Part No.:
- OJ5136
- Brand:
- ifm electronic
Subtotal (1 unit)**
$477.44
(exc. GST)
$525.18
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $477.44 |
**price indicative
- RS Stock No.:
- 191-240
- Mfr. Part No.:
- OJ5136
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Square | |
Detection Type | Retroreflective | |
Detection Range | 8 m | |
Output Type | PNP | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Detection Range 8 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Related links
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 10 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m...
- ifm electronic Retroreflective Photoelectric Sensor 0.03 → 1 m...
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m...
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range