Wurth Elektronik, 1540051EC3590 IR Si Photodiode, Through Hole 5
- RS Stock No.:
- 184-7295
- Mfr. Part No.:
- 1540051EC3590
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)**
$19.65
(exc. GST)
$21.63
(inc. GST)
275 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $0.786 | $19.65 |
125 - 225 | $0.773 | $19.325 |
250 + | $0.759 | $18.975 |
**price indicative
- RS Stock No.:
- 184-7295
- Mfr. Part No.:
- 1540051EC3590
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | 5 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 700nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 5mm | |
Width | 5mm | |
Height | 8.7mm | |
Series | WL-TDRB | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type 5 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 700nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 5mm | ||
Width 5mm | ||
Height 8.7mm | ||
Series WL-TDRB | ||