OSI Optoelectronics, PIN-5DPI IR Si Photodiode, Through Hole TO-5
- RS Stock No.:
- 184-1893
- Mfr. Part No.:
- PIN-5DPI
- Brand:
- OSI Optoelectronics
Bulk discount available
Subtotal (1 unit)*
$59.20
(exc. GST)
$65.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $59.20 |
| 3 - 4 | $57.85 |
| 5 + | $56.81 |
*price indicative
- RS Stock No.:
- 184-1893
- Mfr. Part No.:
- PIN-5DPI
- Brand:
- OSI Optoelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-5 | |
| Amplifier Function | No | |
| Mounting Type | Through Hole | |
| Number of Pins | 3 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Height | 0.18in | |
| Diameter | 9.14mm | |
| Series | Photoconductive | |
| Typical Rise Time | 12ns | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material Si | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Height 0.18in | ||
Diameter 9.14mm | ||
Series Photoconductive | ||
Typical Rise Time 12ns | ||
- COO (Country of Origin):
- PH
OSI Photovaltic Series Photodiodes
The Photovoltaic series, from OSI Optoelectronics, are planar diffused silicon photodiodes. These general purpose photodiodes are ideal for applications which require high sensitivity and moderate response speeds. Their spectral response range (350-1100nm) make the regular Photovoltaic series suitable for visible and IR applications.
The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.
The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.
Features of the Photovoltaic series:
Ultra low noise
High shunt resistance
Wide dynamic
Blue enhanced
Ultra low noise
High shunt resistance
Wide dynamic
Blue enhanced
Note
These photodiodes are not designed to be reverse biased, applying a reverse bias of more than a few volts (>3V) will permanently damage them.
High Speed Response
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
Applications
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
Applications
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Photodiodes, OSI Optoelectronics
