OSI Optoelectronics, PIN-SPOT-4D Si Photodiode, Through Hole TO-5
- RS Stock No.:
- 177-5571
- Mfr. Part No.:
- PIN-SPOT-4D
- Brand:
- OSI Optoelectronics
Bulk discount available
Subtotal (1 tray of 5 units)**
$685.85
(exc. GST)
$754.45
(inc. GST)
On back order for despatch 29/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
5 - 5 | $137.17 | $685.85 |
10 - 15 | $133.734 | $668.67 |
20 + | $131.678 | $658.39 |
**price indicative
- RS Stock No.:
- 177-5571
- Mfr. Part No.:
- PIN-SPOT-4D
- Brand:
- OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSI Optoelectronics | |
Wavelength of Peak Sensitivity | 970nm | |
Package Type | TO-5 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 5 | |
Diode Material | Si | |
Minimum Wavelength Detected | 350nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 8.255mm | |
Height | 3.61mm | |
Peak Photo Sensitivity | 0.65A/W | |
Diameter | 9.14mm | |
Polarity | Reverse | |
Series | SPOT | |
Typical Rise Time | 3ns | |
Select all | ||
---|---|---|
Brand OSI Optoelectronics | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 5 | ||
Diode Material Si | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 8.255mm | ||
Height 3.61mm | ||
Peak Photo Sensitivity 0.65A/W | ||
Diameter 9.14mm | ||
Polarity Reverse | ||
Series SPOT | ||
Typical Rise Time 3ns | ||
Related links
- OSI Optoelectronics Through Hole TO-5
- OSI Optoelectronics Through Hole Low Profile
- OSI Optoelectronics Surface Mount BNC
- OSI Optoelectronics Through Hole TO-5
- OSI Optoelectronics, PIN DL-10 Si Photodiode
- OSI Optoelectronics Through Hole TO-8
- OSI Optoelectronics Through Hole TO-18
- OSI Optoelectronics Through Hole TO-5