- RS Stock No.:
- 165-3014
- Mfr. Part No.:
- VBP104FAS
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.527 | $527.00 |
2000 - 3000 | $0.514 | $514.00 |
4000 + | $0.506 | $506.00 |
*price indicative |
- RS Stock No.:
- 165-3014
- Mfr. Part No.:
- VBP104FAS
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VBP104 Series PIN Photodiodes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | GW |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 780nm |
Maximum Wavelength Detected | 1050nm |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.2mm |