Plantronics Phone Accessory, Headset Jack, Black, 45.7cm
- RS Stock No.:
- 760-3921
- Mfr. Part No.:
- 64279-02
- Manufacturer:
- Plantronics
View all Phone Accessories
1 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $40.74
You pay
$38.70
(exc. GST)
$42.57
(inc. GST)
units | Per unit |
1 + | $38.70 |
- RS Stock No.:
- 760-3921
- Mfr. Part No.:
- 64279-02
- Manufacturer:
- Plantronics
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Plantronics Headset Adapter
Length - 45.7 cm
Left Connector(s) - 1 x sub-mini phone 2.5mm - male
Right Connector(s) - 1 x Quick Disconnect
Plantronics Headsets
Specifications
Attribute | Value |
Accessory Type | Headset Jack |
Colour | Black |
Lead Length | 45.7cm |