Endress+Hauser CPS11D-7BT21 Glass pH Probe, 0 - 14 pH
- RS Stock No.:
- 256-6139
- Mfr. Part No.:
- CPS11D-7BT21
- Brand:
- Endress+Hauser
1 / 1
Discontinued product
- RS Stock No.:
- 256-6139
- Mfr. Part No.:
- CPS11D-7BT21
- Brand:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Measurement Range | 0 - 14 pH | |
Electrode Type | pH | |
Material | Glass, Polymer | |
Probe Type | Glass | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0 - 14 pH | ||
Electrode Type pH | ||
Material Glass, Polymer | ||
Probe Type Glass | ||