SPST Momentary Pendant Switch, 400 mA @ 32 V ac
- RS Stock No.:
- 797-6673
- Mfr. Part No.:
- ISR3SAD300107
- Brand:
- APEM
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$154.73
(exc. GST)
$170.20
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $154.73 |
5 - 9 | $152.84 |
10 - 24 | $149.26 |
25 - 49 | $145.22 |
50 + | $141.42 |
- RS Stock No.:
- 797-6673
- Mfr. Part No.:
- ISR3SAD300107
- Brand:
- APEM
Related links
- SPST Momentary Pendant Switch, 400 mA @ 32 V ac
- RS PRO Miniature Push Button Switch, 13.6mm Cutout, SPST, 125 V ac...
- Momentary Pendant Switch Grip, 5 A
- Momentary Pendant Switch, 4 A
- DPDT Momentary Pendant Switch, 1 A
- Custom Power Design DC-DC Converter, 300V dc/ 400 mA, 600 mA...
- TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V,...
- Tact Switch, SPST 50 mA @ 32 V dc