SPST Momentary Pendant Switch, 400 mA @ 32 V ac
- RS Stock No.:
- 507-481
- Mfr. Part No.:
- ISR3SAD200107
- Brand:
- APEM
57 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$223.57
(exc. GST)
$245.93
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $223.57 |
25 - 99 | $220.84 |
100 - 249 | $215.66 |
250 - 499 | $209.85 |
500 + | $204.35 |
- RS Stock No.:
- 507-481
- Mfr. Part No.:
- ISR3SAD200107
- Brand:
- APEM
Related links
- SPST Momentary Pendant Switch, 400 mA @ 32 V ac
- RS PRO Miniature Push Button Switch, 13.6mm Cutout, SPST, 125 V ac...
- Momentary Pendant Switch Grip, 5 A
- Momentary Pendant Switch, 4 A
- DPDT Momentary Pendant Switch, 1 A
- Custom Power Design DC-DC Converter, 300V dc/ 400 mA, 600 mA...
- TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V,...
- Tact Switch, SPST 50 mA @ 32 V dc