RS PRO Peltier Module, 16.8W, 8.5A, 3.75V, 20 x 20 x 20mm
- RS Stock No.:
- 217-2404
- Distrelec Article No.:
- 304-25-503
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2404
- Distrelec Article No.:
- 304-25-503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Cooling Capacity | 16.8W | |
| Maximum Temperature Difference | +342.15K | |
| Maximum Current | 8.5A | |
| Maximum Voltage | 3.75V | |
| Active Area | 20 x 20 x 20mm | |
| Active Area Length | 20mm | |
| Active Area Thickness | 3.3mm | |
| Active Area Width | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Cooling Capacity 16.8W | ||
Maximum Temperature Difference +342.15K | ||
Maximum Current 8.5A | ||
Maximum Voltage 3.75V | ||
Active Area 20 x 20 x 20mm | ||
Active Area Length 20mm | ||
Active Area Thickness 3.3mm | ||
Active Area Width 20mm | ||
- COO (Country of Origin):
- CN
RS PRO Peltier Modules
Introducing the range of RS PRO Peltier Modules, ideal for higher current and larger cooling applications. This type of thermoelectric appliance works by using the Peltier effect, which means they can either cool down or heat up components like IR (infrared) detector chips, fibre-optic lasers and detectors, microwave ICs (integrated circuits) and much more.
Features and Benefits:
- This range of RS PRO Peltier Modules allows for precise temperature control in a range of different applications, offering cooling and heating capabilities thanks to the Peltier technology, for ultimate versatility
- Each module is compact and lightweight allowing for easy installation and offers optimum performance with no noise or vibration
- In addition to this, the Peltier thermoelectric modules are environmentally friendly and have a longer life expectancy thanks to the reliable solid-state construction
- RoHS and REACH compliant
Applications:
Peltier modules are thermoelectric components that can cool or heat an object for thermal management in a range of applications. They are great devices that offer long, maintenance-free operation due to the fact that they dont have moving parts - This means there is little to no wear or tear through the vibration that could damage the modules over time, as well as offering noise-free operation to ensure no additional noise pollution in the immediate working environment. Typical applications of Peltier modules include:
- Thermal and ambient temperature management
- Scientific and biomedical instruments
- Laboratory equipment
- Industrial and maintenance
- Electrical equipment and consumables
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
