RS PRO CTB1302 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 897-1329
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$5.40
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.08 | $5.40 |
*price indicative
- RS Stock No.:
- 897-1329
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Length | 60mm | |
| Width | 13.6mm | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Series | CTB1302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Length 60mm | ||
Width 13.6mm | ||
Standards/Approvals No | ||
Depth 11mm | ||
Series CTB1302 | ||
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
