- RS Stock No.:
- 897-1307
- Brand:
- RS PRO
860 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.922
(exc. GST)
$4.314
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $3.922 | $19.61 |
100 - 495 | $3.812 | $19.06 |
500 + | $3.66 | $18.30 |
*price indicative |
- RS Stock No.:
- 897-1307
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Black |
Voltage Rating | 250 V |
Depth | 11mm |
Width | 13.6mm |
Length | 30mm |
Material | Polyamide |
Related links
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 2-Row, Screw Termination
- RS PRO PCB Terminal Block 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.5mm Pitch 1-Row, Screw Termination