RS PRO CTB5202 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 897-0761
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.95
(exc. GST)
$17.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 535 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $3.19 | $15.95 |
| 20 - 95 | $3.138 | $15.69 |
| 100 - 245 | $3.056 | $15.28 |
| 250 - 495 | $2.978 | $14.89 |
| 500 + | $2.904 | $14.52 |
*price indicative
- RS Stock No.:
- 897-0761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | CTB5202 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 7.6mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series CTB5202 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 7.6mm | ||
Length 50mm | ||
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
