Phoenix Contact MKKDSN 1.5/10-5.08 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1870271

Bulk discount available

Subtotal (1 box of 50 units)*

$1,269.60

(exc. GST)

$1,396.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$25.392$1,269.60
250 +$22.853$1,142.65

*price indicative

RS Stock No.:
887-7546
Mfr. Part No.:
1870271
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

13.5A

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Depth

11mm

Length

18.3mm

Series

MKKDSN 1.5/10-5.08

Width

53.34mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!