Phoenix Contact SMKDSN 1.5/14 Series PCB Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1869185
- RS Stock No.:
- 887-7498
- Mfr. Part No.:
- 1869185
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$597.85
(exc. GST)
$657.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.957 | $597.85 |
| 250 + | $10.761 | $538.05 |
*price indicative
- RS Stock No.:
- 887-7498
- Mfr. Part No.:
- 1869185
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Series | SMKDSN 1.5/14 | |
| Length | 12mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Series SMKDSN 1.5/14 | ||
Length 12mm | ||
Width 71mm | ||
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, product range: SMKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
