Phoenix Contact UW 16-POT Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073487
- RS Stock No.:
- 886-8839
- Mfr. Part No.:
- 3073487
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$1,057.75
(exc. GST)
$1,163.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $21.155 | $1,057.75 |
| 250 + | $19.04 | $952.00 |
*price indicative
- RS Stock No.:
- 886-8839
- Mfr. Part No.:
- 3073487
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 12.1mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 25mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 800V | |
| Series | UW 16-POT | |
| Length | 36.8mm | |
| Standards/Approvals | No | |
| Width | 12.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 2 | ||
Pitch 12.1mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 25mm² | ||
Connector Gender Female | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 800V | ||
Series UW 16-POT | ||
Length 36.8mm | ||
Standards/Approvals No | ||
Width 12.1mm | ||
- COO (Country of Origin):
- CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm, color: gray
