Phoenix Contact UW 10-POT/S Series Feed Through Terminal Block, 2-Contact, 10.1 mm Pitch, 1 Row, 3073474
- RS Stock No.:
- 886-8835
- Mfr. Part No.:
- 3073474
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$834.65
(exc. GST)
$918.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $16.693 | $834.65 |
| 250 + | $15.024 | $751.20 |
*price indicative
- RS Stock No.:
- 886-8835
- Mfr. Part No.:
- 3073474
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Feed Through Terminal Block | |
| Pitch | 10.1mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 400V | |
| Series | UW 10-POT/S | |
| Width | 10.1mm | |
| Standards/Approvals | EF3.0, REACH, RoHS, CSA, cULus | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Feed Through Terminal Block | ||
Pitch 10.1mm | ||
Current 57A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 400V | ||
Series UW 10-POT/S | ||
Width 10.1mm | ||
Standards/Approvals EF3.0, REACH, RoHS, CSA, cULus | ||
Length 29mm | ||
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: 0 °, width: 10.1 mm, color: gray
