Phoenix Contact MKDS 1.5/10 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1715093

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$448.05

(exc. GST)

$492.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$8.961$448.05
250 +$8.065$403.25

*price indicative

RS Stock No.:
883-3066
Distrelec Article No.:
304-37-991
Mfr. Part No.:
1715093
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

MKDS 1.5/10

Width

50mm

Depth

17.3mm

Length

9.8mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!