Phoenix Contact MKDS 5/10-6.35 Series PCB Terminal Block, 10-Contact, 6.35 mm Pitch, 1 Row, 1713888
- RS Stock No.:
- 883-3053
- Mfr. Part No.:
- 1713888
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$748.25
(exc. GST)
$823.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $14.965 | $748.25 |
| 250 + | $13.469 | $673.45 |
*price indicative
- RS Stock No.:
- 883-3053
- Mfr. Part No.:
- 1713888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 63.5mm | |
| Series | MKDS 5/10-6.35 | |
| Standards/Approvals | No | |
| Depth | 21.5mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Width 63.5mm | ||
Series MKDS 5/10-6.35 | ||
Standards/Approvals No | ||
Depth 21.5mm | ||
Length 19.05mm | ||
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, type of packaging: packed in cardboard
