Phoenix Contact MKDSF 3/8 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1712083

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
883-3016
Mfr. Part No.:
1712083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

MKDSF 3/8

Width

40mm

Standards/Approvals

No

Length

18mm

Depth

15.3mm

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDSF 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!